
3-conductor, 18AWG multi-conductor cable featuring a slate grey PVC jacket and PVC insulation. This unshielded cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. Constructed with copper conductors, it boasts a UL VW-1 flammability rating and is lead-free and RoHS compliant. Supplied in bulk packaging, this cable measures 1000 feet in length.
Alpha Wire 5063/1CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.238inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5063/1CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
