Multi-conductor cable featuring 3 conductors, each 18AWG stranded copper (16 x 30). PVC insulation and a PVC jacket provide durability, with an outside diameter of 6.1mm. Rated for 300V, this unshielded cable operates from -35°C to 105°C and is RoHS compliant. Available on a 100-foot spool.
Alpha Wire 5063CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.39lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5063CSL005 to view detailed technical specifications.
No datasheet is available for this part.