
18AWG multi-conductor cable featuring 10 conductors, each with 16 x 30 stranding for flexible copper conductors. This unshielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. Approved by UL, CSA, and CE, this RoHS compliant cable is supplied on a 100-foot spool in a slate grey color.
Alpha Wire 5070CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 9.91mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.24lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5070CSL005 to view detailed technical specifications.
No datasheet is available for this part.