
Alpha Wire 5076C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 9.4mm |
| Series | 5076 |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage Rating | 300V |
| Weight | 8.45lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5076C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.