Multi-conductor cable featuring three 24 AWG tinned copper conductors. Rated for 300VAC, this cable operates within a temperature range of -35°C to 105°C. The slate jacket provides a maximum outer diameter of 0.17mm. Supplied on a 30.48m spool.
Alpha Wire 5093C SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 0.17mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5093C SL005 to view detailed technical specifications.
No datasheet is available for this part.