
50-conductor, 24AWG multi-conductor cable featuring shielded construction. Conductors are stranded copper (7x32) with PVC insulation (0.032" thickness, 0.433" diameter). The cable has a grey PVC jacket, an outside diameter of 11.18mm, and a maximum operating temperature of 105°C. Rated for 300V, this RoHS compliant cable is supplied on a 500-foot spool and meets UL, CSA, and CE approvals.
Alpha Wire 5100/50CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.433inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Outside Diameter | 11.18mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 66.66lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100/50CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.