
24AWG multi-conductor cable featuring 10 conductors, each with a 0.032-inch PVC insulation over a copper conductor. This shielded cable boasts a 300V voltage rating and operates across a temperature range of -35°C to 105°C. The grey PVC jacket provides durability, with an overall outside diameter of 6.3mm. Supplied on a 1000-foot spool, this RoHS compliant cable is designed for reliable performance.
Alpha Wire 5100CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.248inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 6.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
