
Multi-conductor cable featuring 10 conductors, each 24AWG stranded copper (7x32). This shielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. The cable is supplied on a 500-foot spool, with a grey color and an outside diameter of 6.35mm. Approvals include UL, CSA, and CE, with RoHS compliance confirmed.
Alpha Wire 5100CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.248inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 19.47lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
