Alpha Wire 511 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 511 to view detailed technical specifications.
No datasheet is available for this part.