
22AWG multi-conductor cable featuring 25 conductors, each with 7x30 stranding. This shielded cable utilizes PVC insulation and jacket, offering a maximum operating temperature of 105°C and a minimum of -35°C. Rated for 300V, it boasts UL VW-1 flammability. Supplied on a 1000-foot spool, this lead-free, RoHS-compliant cable is designed for bulk cable applications.
Alpha Wire 5110/25CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 10.06mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 118.25lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5110/25CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
