
This shielded cable features 30 conductors with copper construction and PVC insulation, jacketed with PVC. It has a maximum operating temperature range of -35°C to 105°C and is compliant with RoHS regulations. The cable is lead-free and has a flammability rating of UL VW-1. It is available in bulk packaging and has a 22AWG wire gauge.
Alpha Wire 5110/30CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Outside Diameter | 10.9mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5110/30CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.