Alpha Wire 5112C SL002 technical specifications.
| Cable Length (m) | 152.4 |
| Insulation Diameter (mm) | 1.11 |
| Insulation Thickness (mm) | 0.25 |
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| Cage Code | 92194 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5112C SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.