
This multi-conductor cable features 4 grey PVC-insulated copper conductors with a 24AWG wire gauge and an outside diameter of 5.4mm. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is not SVHC compliant and has a voltage rating of 300V AC and DC.
Alpha Wire 5114C technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5114C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.