
30-conductor, 24 AWG multi-conductor cable featuring shielded construction and a slate grey PVC jacket. This bulk cable offers a 300V voltage rating and operates across a temperature range of -35°C to 105°C. Conductors are copper with PVC insulation, providing a 0.378-inch insulation diameter and 0.032-inch insulation thickness. The cable has an outside diameter of 9.7mm and is supplied on a 100-foot spool.
Alpha Wire 5120/30CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.378inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Outside Diameter | 9.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5120/30CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.