
22AWG multi-conductor cable featuring one shielded pair, constructed with tinned copper conductors and a 7x30 stranding. This cable offers PVC insulation with a 0.032-inch thickness and a 0.196-inch insulation diameter, enclosed in a durable PVC jacket. Rated for 300V, it operates across a temperature range of -35°C to 105°C and is RoHS compliant. The 1000-foot spool provides a total outside diameter of 4.98mm.
Alpha Wire 5121CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.196inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 4.98mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25.36lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5121CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.