
Multi-pair cable featuring 30 conductors, organized into 15 pairs, with each conductor at 24AWG. Constructed with copper conductors and PVC insulation, offering a 0.032-inch insulation thickness and a 0.475-inch insulation diameter. This shielded cable boasts a 300V voltage rating, suitable for operation between -35°C and 105°C. The grey PVC jacket encloses the cable, which measures 12.06mm in outside diameter and is supplied on a 1000-foot spool.
Alpha Wire 5129/15CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.475inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 12.06mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 143.55lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5129/15CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
