Multi-Conductor Cables 20AWG 6C SHIELD 1000ft SPOOL SLATE
Alpha Wire 5156C-SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 8.13mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5156 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 65.1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5156C-SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.