Multi-conductor cable featuring 3 conductors of 18AWG stranded copper, insulated with PVC and jacketed in PVC. Rated for 300V, this shielded cable operates from -35°C to 105°C and meets UL VW-1 flammability standards. Approvals include UL, CSA, and CE, with RoHS compliance. Delivered on a 100-foot spool, the cable has an outside diameter of 7.2mm.
Alpha Wire 5163CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 7.2mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5163CSL005 to view detailed technical specifications.
No datasheet is available for this part.