
This shielded cable features 6 conductors with a 18AWG wire and a 300V voltage rating. It has a grey PVC jacket with a thickness of 0.032inch and a diameter of 8.89mm. The cable is made of copper and has a PVC insulation with a thickness of 0.032inch and a diameter of 0.335inch. It is RoHS compliant and has approvals from UL, CSA, and CE. The cable is designed for use in temperatures ranging from -35°C to 105°C.
Alpha Wire 5166CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.335inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 40.18lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5166CSL002 to view detailed technical specifications.
No datasheet is available for this part.