
Eight-conductor, 18AWG multi-conductor cable featuring a shielded construction. Conductors are copper with PVC insulation, offering a 0.032-inch insulation thickness and 0.36-inch insulation diameter. The cable is jacketed in PVC and operates within a temperature range of -35°C to 105°C, with a 300V voltage rating. This 500-foot spool of slate-colored cable is RoHS compliant.
Alpha Wire 5168CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 48.7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5168CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.