2-conductor, 16AWG multi-conductor cable featuring a 19x0.0117 stranding for its copper conductors. This shielded cable boasts a 300V voltage rating and a maximum operating temperature of 105°C, with a minimum of -35°C. Its construction includes PVC insulation and a grey PVC jacket, all housed within an aluminum package on a 100-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance confirmed.
Alpha Wire 5172CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.2mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.71lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5172CSL005 to view detailed technical specifications.
No datasheet is available for this part.