
Multi-conductor cable featuring 4 conductors, each 16AWG with 19 x 0.0117 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -35°C to 105°C, it meets UL VW-1 flammability standards. The cable has an 8.8mm outside diameter and is supplied on a 100-foot spool.
Alpha Wire 5174CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 8.8mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5174CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.