
4-conductor, 22AWG multi-conductor cable featuring shielded construction. Copper conductors with 7x30 stranding are insulated with PVC to a 0.193-inch diameter and 0.032-inch thickness. A grey PVC jacket encloses the cable, with an overall diameter of 5.08mm. Rated for 300V, this RoHS compliant cable operates from -35°C to 105°C and is supplied on a 1000-foot spool.
Alpha Wire 5194CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5194CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
