
Multi-conductor shielded cable, 22 AWG, featuring 10 cores of copper conductors. This PVC-insulated and PVC-jacketed cable offers a 300V voltage rating and operates across a temperature range of -35°C to 105°C. The cable has an outside diameter of 7mm and a length of 1000 feet, supplied on a spool.
Alpha Wire 5199/10CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5199/10CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
