
Multi-conductor cable, 22AWG, 15 conductors, featuring shielded construction. Conductors are copper with PVC insulation, 0.032-inch thickness, and a 0.303-inch insulation diameter. The cable has a grey PVC jacket, an outside diameter of 7.9mm, and a 100-foot length on a spool. Rated for 300V, it operates from -35°C to 105°C and is UL, CSA, and CE approved. RoHS compliant.
Alpha Wire 5199/15CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.303inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 7.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.62lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5199/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.