30-conductor, 22AWG multi-conductor cable featuring shielded construction for enhanced signal integrity. Conductors are stranded copper (7 x 30) with PVC insulation and a PVC jacket, offering a temperature range of -35°C to 105°C. This cable is rated for 300V and is RoHS compliant, supplied on a 100-foot spool in a slate grey color. Approvals include UL, CSA, and CE.
Alpha Wire 5199/30CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.393inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.71lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5199/30CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.