19-conductor, 24 AWG multi-conductor cable featuring stranded copper conductors and PVC insulation. This unscreened cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The cable is constructed with a durable PVC jacket and has an outside diameter of 9.3mm. Available in a 100-foot length, this RoHS compliant cable is suitable for various applications.
Alpha Wire 5204CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Outside Diameter | 9.3mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5204CSL005 to view detailed technical specifications.
No datasheet is available for this part.