
24AWG multi-conductor cable featuring one shielded pair, constructed with stranded copper conductors and PVC insulation. This cable offers a 300V voltage rating and operates across a temperature range of -35°C to 105°C. The grey PVC jacket provides durability, with an overall outside diameter of 4.67mm. Approvals include UL, CSA, and CE, with RoHS compliance confirmed. Supplied on a 500-foot spool.
Alpha Wire 5271CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 4.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.51lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5271CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
