Multi-pair cable featuring 12 conductors (6 pairs) of 24AWG stranded copper. This shielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and operating temperature range of -35°C to 105°C. Approved by UL, CSA, and CE, this RoHS compliant cable is supplied on a 500-foot spool with a slate grey color.
Alpha Wire 5276CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.314inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 7.87mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28.69lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5276CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.