
This 12-conductor shielded cable features a 22AWG multi-conductor design with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is constructed with a copper conductor material and a PVC insulation material with a thickness of 0.063inch. The jacket material is also PVC, and the cable is 1000 feet in length. It is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 5312CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.366inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 9.6mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5312CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.