
Multi-pair cable featuring 24AWG stranded copper conductors, 19 pairs (38 conductors total) with 7x32 stranding. PVC insulation and jacket provide durability. Shielded construction ensures signal integrity. Operating temperature range from -35°C to 105°C with a 300V voltage rating. Supplied on a 100-foot spool in slate grey.
Alpha Wire 5334CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.519inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Pairs | 19 |
| Outside Diameter | 13.18mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15.65lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5334CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.