This shielded twisted pair cable features 54 conductors with tinned copper material and multi-color insulation. The cable has a maximum outer diameter of 19.88mm and a maximum voltage rating of 300VAC. It operates within a temperature range of -35°C to 105°C. The shield type is tape/braid.
Alpha Wire 5355C SL199 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 20AWG |
| Number of Conductors | 54 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 19.88mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5355C SL199 to view detailed technical specifications.
No datasheet is available for this part.