Alpha Wire 535BK076 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Current Rating | 10A |
| Diameter | 0.25inch |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 535BK076 to view detailed technical specifications.
No datasheet is available for this part.