
16AWG 6-conductor shielded multi-conductor cable, featuring 19 strands of 0.0117 copper conductors. This cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. Constructed with PVC insulation and jacket, it has an outside diameter of 8.9mm and a 0.347-inch insulation diameter. The cable is RoHS compliant and supplied on a 100-foot spool in a slate grey color.
Alpha Wire 5366CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.347inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 8.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.41lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5366CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
