16AWG multi-conductor cable featuring 8 shielded conductors, each with a 0.032-inch PVC insulation over a 19 x 0.0117 stranding copper core. This cable boasts a 300V voltage rating, operating between -35°C and 105°C, with a grey PVC jacket and an overall 9.7mm outside diameter. Supplied on a 100-foot spool, it is UL and CSA approved.
Alpha Wire 5368CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.376inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 9.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 11.67lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5368CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.