Unscreened multicore cable featuring 2 conductors, each 22 AWG with a 0.35 mm stranding. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 600V voltage rating and operates within a temperature range of -30°C to 105°C. Approvals include UL, CSA, and CE, with RoHS compliance. The cable is supplied on a 100-foot spool and has an outside diameter of 8.1mm.
Alpha Wire 5402SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.318inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 8.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Stranding | 7X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 5402SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.