This 18AWG hook-up wire features a black PVC insulation and copper conductor, suitable for operating temperatures between -40°C and 90°C. The wire is available in 500ft lengths, packaged on a spool. It is compliant with RoHS regulations and is made from copper, a highly conductive material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 541801BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 541801 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 541801BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.