Multi-conductor shielded cable featuring 5 conductors, each 18 AWG with a 0.81 mm conductor diameter. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a maximum operating temperature of 105°C and a minimum of -30°C. Rated for 600V, it is supplied on a 100-foot spool and is RoHS compliant.
Alpha Wire 5430/5SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.436inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 11.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5430/5SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.