Multi-conductor cable featuring 3 conductors, each 16 AWG, with a 1.23 mm conductor diameter. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a voltage rating of 600V. Operating temperature range spans from -30°C to 105°C. The cable is supplied in a 100-foot length and features a slate grey color.
Alpha Wire 5440/3SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.399inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 10.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5440/3SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.