
Shielded multi-conductor cable featuring 2 conductors of 20AWG stranded copper (7x28). This PVC-insulated and jacketed cable offers a 5.4mm outside diameter and operates within a temperature range of -30°C to 105°C. Rated for 300VAC, it is RoHS compliant and available on a 152.4m spool. Approvals include UL, CSA, and CE.
Alpha Wire 5462C SL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.79lb |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5462C SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
