
15-conductor, 20AWG shielded multi-conductor cable, featuring stranded copper conductors with PVC insulation and a PVC jacket. Rated for 300V, this cable operates within a temperature range of -35°C to 105°C. The cable is presented on a 100-foot spool, with an outside diameter of 10.41mm. Approvals include UL, CSA, and CE, and it is RoHS compliant.
Alpha Wire 5470/15CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.395inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 10.41mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.81lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5470/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
