Multi-conductor cable featuring 10 conductors, each 20AWG stranded copper (7x28). This shielded cable utilizes PVC insulation and a PVC jacket, offering a maximum operating temperature of 105°C and a minimum of -35°C. With a 300V voltage rating and a 1000-foot spool length, it provides a 8.89mm outside diameter.
Alpha Wire 5470CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.352inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 79.77lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5470CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.