10-conductor, 20AWG multi-conductor cable featuring shielded construction. Copper conductors are insulated with PVC to a 0.032-inch thickness, with an overall insulation diameter of 0.352 inches. The cable is jacketed in PVC and operates within a temperature range of -35°C to 105°C, with a 300V voltage rating. This cable is UL, CSA, and CE approved, RoHS compliant, and supplied on a 100-foot spool.
Alpha Wire 5470CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.352inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5470CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.