
Alpha Wire 5471C-SL001 technical specifications.
| Package/Case | Aluminum |
| Characteristic Impedance | 54R |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 304m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 4.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5471C-SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.