
Alpha Wire 5471C SL033 technical specifications.
| Characteristic Impedance | 54R |
| Length | 100m |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5471C SL033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.