
24AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors and PVC insulation. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has a 0.212-inch insulation diameter, 0.032-inch insulation thickness, and a 5.33mm outside diameter, all protected by a PVC jacket. Supplied on a 500-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Alpha Wire 5472CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.212inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.56lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5472CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.