Alpha Wire 5472CSL033 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 64R |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5472CSL033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.