Multi-pair cable featuring 24AWG stranded copper conductors, organized into 3 pairs. This shielded cable utilizes PVC insulation and a PVC jacket for durability. Rated for 300V, it operates within a temperature range of -20°C to 80°C. The cable is presented on a 500-foot spool, with an outside diameter of 5.84mm, and is RoHS compliant.
Alpha Wire 5473CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.19lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5473CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.