Multi-pair cable featuring 3 pairs of 24 AWG stranded copper conductors, each with 7 strands of 32 AWG. This shielded cable offers a characteristic impedance of 76 Ohms and a voltage rating of 300V. Constructed with PVC insulation and a PVC jacket, it operates up to 80°C and is RoHS compliant. The cable is presented on a 100-foot spool, with a grey exterior and an overall diameter of 5.84mm.
Alpha Wire 5473CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Characteristic Impedance | 76R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Number of Strands | 7 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.63lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5473CSL005 to view detailed technical specifications.
No datasheet is available for this part.