24AWG multi-pair cable featuring 4 pairs and 8 conductors, constructed with stranded copper conductors (7 x 32) and PVC insulation. This shielded cable offers a characteristic impedance of 76 Ohms and a 300V voltage rating. Designed for a temperature range of -20°C to 80°C, it boasts a 6.1mm outside diameter and is supplied on a 1000-foot spool. Approvals include UL and CSA, with RoHS compliance confirmed.
Alpha Wire 5474CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 76R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.243inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 32lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5474CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
